- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 8501NR82
Schneider Electric
8501NR82
Relay Socket, Harmony 8501N, 11 tubular pins, single tiered screw clamp terminals, DIN rail/panel mount, 15A-300V AC
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 8501NR82 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |