- Home ›
- All Products›
- 8501NR45B
8501NR45B
Schneider Electric
Relay Socket, Harmony 8501R, 14 blades, double tiered screw clamp terminals, DIN rail/panel mount, 10A, 300V AC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay Socket, Harmony 8501R, 14 blades, double tiered screw clamp terminals, DIN rail/panel mount, 10A, 300V AC
Search Keywords: 8501NR45B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:8501NR45B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$43.31
5
$38.65
10
$37.49
25
$36.41
50
$34.41
100
$33.49
250 +
$32.99
Click for Quote
Log in
to unlock special pricing