- Home ›
- All Products›
- 8501CO7V24
8501CO7V24
Schneider Electric
Power Relay, Harmony 8501C, DPST, coil, screw clamp terminal, 30A, 240V AC, 2NO
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay, Harmony 8501C, DPST, coil, screw clamp terminal, 30A, 240V AC, 2NO
Search Keywords: 8501CO7V24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:8501CO7V24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$82.74
5
$73.83
10
$71.63
25
$65.74
50
$64.75
100
$63.78
250 +
$61.53
Click for Quote
Log in
to unlock special pricing