- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 8501CO6V24
Schneider Electric
8501CO6V24
Power Relay, Type C, 2.0 HP, 30A resistive at 300 VAC, SPST, 1 normally open contact, 240 VAC coil
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay, Type C, 2.0 HP, 30A resistive at 300 VAC, SPST, 1 normally open contact, 240 VAC coil
Search Keywords: 8501CO6V24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 8501CO6V24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is 8501CO6V24 RoHS compliant?
Yes, 8501CO6V24 is RoHS compliant.
What is the lead time for 8501CO6V24?
The standard lead time for 8501CO6V24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for out of Stock Qty:
7
2 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$56.61
5
$55.77
7
$54.93
13
$44.37
19
$42.50
25 +
$41.65
Click for Quote
Log in
to unlock special pricing