- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 8501CO6V20
Schneider Electric
8501CO6V20
Power Relay, Type C, 2.0 HP, 30A resistive at 300 VAC, SPST, 1 normally open contact, 120 VAC coil
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay, Type C, 2.0 HP, 30A resistive at 300 VAC, SPST, 1 normally open contact, 120 VAC coil
Search Keywords: 8501CO6V20
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schneider Electric |
| Part No: | 8501CO6V20 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 8501CO6V20 RoHS compliant?
Yes, 8501CO6V20 is RoHS compliant.
What is the lead time for 8501CO6V20?
The standard lead time for 8501CO6V20 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$53.03
5
$47.32
10
$45.91
25
$43.94
50
$42.14
100
$41.01
250 +
$40.47
Click for Quote
Log in
to unlock special pricing