- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Combination Motor Controllers ›
- 3110440050
Schneider Electric
3110440050
NEMA Motor Starter, Type S, replacement coil, all system voltages, NEMA size 6 or 7 and 400A to 800A lighting contactors
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NEMA Motor Starter, Type S, replacement coil, all system voltages, NEMA size 6 or 7 and 400A to 800A lighting contactors
Search Keywords: 3110440050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:3110440050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3110440050 RoHS compliant?
Yes, 3110440050 is RoHS compliant.
What is the lead time for 3110440050?
The standard lead time for 3110440050 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$1,020.05
3
$1,006.08
5 +
$979.25
Click for Quote
Log in
to unlock special pricing