- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Others ›
- 3107440044
Schneider Electric
3107440044
NEMA Motor Starter, Type S, replacement coil, 208VAC 60Hz, 2 or 3 pole, NEMA size 3 starter and 8903SQ lighting
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
NEMA Motor Starter, Type S, replacement coil, 208VAC 60Hz, 2 or 3 pole, NEMA size 3 starter and 8903SQ lighting
Search Keywords: 3107440044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric
-
Part No:3107440044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 3107440044 RoHS compliant?
Yes, 3107440044 is RoHS compliant.
What is the lead time for 3107440044?
The standard lead time for 3107440044 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$309.89
3
$301.28
5
$297.15
10
$296.41
20 +
$289.23
Click for Quote
Log in
to unlock special pricing