- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- WM30A-120A
WM30A-120A
Schneider Electric-Legacy Relays
Relay - SPST-NO - 4 Pins - 24VDC - 120VAC Input - 30A.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay - SPST-NO - 4 Pins - 24VDC - 120VAC Input - 30A.
Search Keywords: WM30A120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:WM30A-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$25.26
5
$24.39
25
$22.82
50
$22.33
100
$21.88
250
$21.55
500 +
$16.02
Click for Quote
Log in
to unlock special pricing