help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 250Ohm 30A DPDT (68.5x34.5x41.4)mm Flange/DIN Rail Power Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 250Ohm 30A DPDT (68.5x34.5x41.4)mm Flange/DIN Rail Power Relay
Search Keywords: W92S11A22D24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schneider Electric-Legacy Relays
  • Part No:
    W92S11A22D-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • AC Coil Voltage:
    24 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
Order Increment:
10
28 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
10
$13.77
30
$12.75
50
$12.56
100
$12.20
250
$11.70
500
$11.39
1,000 +
$11.22
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Relay - DPDT - class F coil insulation - DIN rail and panel mount cover - 30A - 24V AC - 2 C/O
In Stock:
3,000
Minimum Order:
10