- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- W92S11A22D-120
W92S11A22D-120
Schneider Electric-Legacy Relays
Electromechanical Relay 120VAC 1.6KOhm 30A DPDT (68.5x34.5x41.4)mm Flange/DIN Rail Power Relay
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 1.6KOhm 30A DPDT (68.5x34.5x41.4)mm Flange/DIN Rail Power Relay
Search Keywords: W92S11A22D120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W92S11A22D-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Coil Voltage:120 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.