- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W90S1D42-5
W90S1D42-5
Schneider Electric-Legacy Relays
Power Relay 5VDC 30A SPST-NO(27.4x33x21.08)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 30A SPST-NO(27.4x33x21.08)mm THT
Search Keywords: W90S1D425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W90S1D42-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$4.0976
50
$2.5525
100
$2.3064
250
$2.2343
500
$1.5409
1,000
$1.4500
2,500
$1.4083
5,000 +
$1.3689
Click for Quote
Log in
to unlock special pricing