- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- W7PCX-3
W7PCX-3
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 440Ohm 2A SPDT (10.4x10.4)mm THT Sub Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 440Ohm 2A SPDT (10.4x10.4)mm THT Sub Miniature Relay
Search Keywords: W7PCX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W7PCX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-35 to 70 °C
-
Dimension:10.4 x 10.4 mm
-
Termination Style:PC Pin
-
Coil Current:27.3 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$29.00
25
$24.00
50 +
$19.00
Click for Quote
Log in
to unlock special pricing