- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W78ATCSX-2
Schneider Electric-Legacy Relays
W78ATCSX-2
Electromechanical Relay 12VAC 46Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 12VAC 46Ohm 3A 4PDT (27.9x21.79)mm Socket Ice Cube Relay
Search Keywords: W78ATCSX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W78ATCSX-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:12 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:3 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:46 Ohm
Product Guides
+
Frequently Asked Questions
Is W78ATCSX-2 RoHS compliant?
Yes, W78ATCSX-2 is RoHS compliant.
What is the lead time for W78ATCSX-2?
The standard lead time for W78ATCSX-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.98
25
$5.35
50
$5.27
100
$5.19
250
$5.02
500
$4.94
1,000
$4.87
2,500 +
$4.79
Click for Quote
Log in
to unlock special pricing