- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W78ARCSX-109
W78ARCSX-109
Schneider Electric-Legacy Relays
Electromechanical Relay 24VAC 180Ohm 20A SPDT (27.9x21.08)mm Plug-In Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VAC 180Ohm 20A SPDT (27.9x21.08)mm Plug-In Power Relay
Search Keywords: W78ARCSX109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W78ARCSX-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:20 A
-
Mounting:Connector
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.65
25
$4.28
50
$4.21
100
$4.12
250
$4.03
500
$2.84
1,000
$2.83
2,500 +
$2.77
Click for Quote
Log in
to unlock special pricing