- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W67RCSX-1
W67RCSX-1
Schneider Electric-Legacy Relays
Electromechanical Relay 5VDC 52Ohm 5A DPDT (18.7x24.8)mm Socket Miniature Enclosed Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 52Ohm 5A DPDT (18.7x24.8)mm Socket Miniature Enclosed Industrial Relay
Search Keywords: W67RCSX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W67RCSX-1
-
Alias/AKA:67RCSX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:52 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
13
$35.3846
25
$27.6000
38
$25.4211
50 +
$24.9126
Click for Quote
Log in
to unlock special pricing