Available Replacements
Schneider Electric-Legacy Relays
W67PCX-8
Electromechanical Relay 24VDC 700Ohm 5A 4PDT (18.7x29.4x30.3)mm THT Miniature Enclosed Industrial Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 700Ohm 5A 4PDT (18.7x29.4x30.3)mm THT Miniature Enclosed Industrial Relay
Search Keywords: W67PCX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W67PCX-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:700 Ohm
Product Guides
+
Frequently Asked Questions
Is W67PCX-8 discontinued?
Yes, W67PCX-8 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces W67PCX-8?
The recommended replacement for W67PCX-8 is W67RPCX-8 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is W67PCX-8 RoHS compliant?
Yes, W67PCX-8 is RoHS compliant.
What is the lead time for W67PCX-8?
The standard lead time for W67PCX-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.