- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W67ARCSX-15
W67ARCSX-15
Schneider Electric-Legacy Relays
Electromechanical Relay 110/120VAC 8KOhm 5A 6PDT (18.7x34.9)mm Socket Miniature Enclosed Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/120VAC 8KOhm 5A 6PDT (18.7x34.9)mm Socket Miniature Enclosed Industrial Relay
Search Keywords: W67ARCSX15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W67ARCSX-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:6PDT
-
Maximum Current Rating:5 A
-
Mounting:Socket
-
Termination Style:Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:8 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$74.2400
5
$59.9666
10
$59.0150
25
$39.8631
50
$37.5743
100
$36.5228
250 +
$35.5265
Click for Quote
Log in
to unlock special pricing