- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- W6690DSX-1
W6690DSX-1
Schneider Electric-Legacy Relays
Relay SSR 16mA 32V DC-IN 90A 660V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 16mA 32V DC-IN 90A 660V AC-OUT 4-Pin
Search Keywords: W6690DSX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W6690DSX-1
-
Alias/AKA:6690DSX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:90 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:49.4 x 25.3(Max) + 12.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$96.86
5
$94.93
8
$93.03
15
$91.17
23
$89.34
30 +
$87.56
Click for Quote
Log in
to unlock special pricing