- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- W66125ASX-1
W66125ASX-1
Schneider Electric-Legacy Relays
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 280V AC-IN 125A 660V AC-OUT 4-Pin
Search Keywords: W66125ASX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W66125ASX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:125 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:49.4 x 25.3(Max) + 12.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
8
$316.36
15
$178.65
23
$122.98
30 +
$120.52
Click for Quote
Log in
to unlock special pricing