- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- W6440DTX-1
W6440DTX-1
Schneider Electric-Legacy Relays
Relay SSR 32V DC-IN 40A 480V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 32V DC-IN 40A 480V AC-OUT 4-Pin
Search Keywords: W6440DTX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W6440DTX-1
-
Alias/AKA:6440DTX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:480 V
-
Maximum Output Current:40 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:44.9 x 57.7 x 14.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
7/20/26