- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- W6425DTX-3
Available Replacements
Schneider Electric-Legacy Relays
W6425DTX-3
Relay SSR 15mA 32V DC-IN 50A 480V AC-OUT 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Relay SSR 15mA 32V DC-IN 50A 480V AC-OUT 4-Pin
Search Keywords: W6425DTX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W6425DTX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:480 V
-
Maximum Output Current:50 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:57.91 x 44.14 x 35.9 mm
Product Guides
+
Frequently Asked Questions
Is W6425DTX-3 discontinued?
Yes, W6425DTX-3 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces W6425DTX-3?
The recommended replacement for W6425DTX-3 is 6425BXXTZB-DC3 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is W6425DTX-3 RoHS compliant?
Yes, W6425DTX-3 is RoHS compliant.
What is the lead time for W6425DTX-3?
The standard lead time for W6425DTX-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.