- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- W6210ASX-1
W6210ASX-1
Schneider Electric-Legacy Relays
Relay SSR 20mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 20mA 280V AC-IN 10A 280V AC-OUT 4-Pin
Search Keywords: W6210ASX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W6210ASX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:10 A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:49.4 x 20.32(Max) + 12.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in