- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- W60HE2S-5DC
Schneider Electric-Legacy Relays
W60HE2S-5DC
Electromechanical Relay 5VDC 75Ohm 2ADC/0.6AAC DPDT (22.7x27.9x14.4)mm THT Miniature Relay
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W60HE2S-5DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Coil Current:66.7 mA
-
Coil Resistance:75 Ohm
-
Dimension:22.7 x 27.9 x 14.4 mm
-
Operating Temperature:-35 to 70 °C
-
Termination Style:PC Pin
-
Contact Arrangement:DPDT
-
Contact Form:2 Form C
-
Maximum Current Rating:2DC,0.6AC A
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.