- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- W60HE1S-5DC
W60HE1S-5DC
Schneider Electric-Legacy Relays
Electromechanical Relay 5VDC 75Ohm 2A SPDT (15.2x27.9x14.4)mm THT Miniature Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay 5VDC 75Ohm 2A SPDT (15.2x27.9x14.4)mm THT Miniature Relay
Search Keywords: W60HE1S5DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W60HE1S-5DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-35 to 70 °C
-
Dimension:15.2 x 27.9 x 14.4 mm
-
Termination Style:PC Pin
-
Coil Current:66.7 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately