- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W49R1C4VG-12DC-SCO
W49R1C4VG-12DC-SCO
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 1.35KOhm 10A SPDT (31.1x23.2x34.1)mm Bracket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.35KOhm 10A SPDT (31.1x23.2x34.1)mm Bracket General Purpose Relay
Search Keywords: W49R1C4VG12DCSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W49R1C4VG-12DC-SCO
-
Alias/AKA:49R1C4VG-12DC-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Mounting:Bracket Mount
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:1.35 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$24.3100
10
$19.1303
25
$13.5384
50
$13.2940
100
$12.3873
250
$11.7734
500 +
$8.1724
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT