- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W389FXHXC1-24D
W389FXHXC1-24D
Schneider Electric-Legacy Relays
Electromechanical Relay 24VDC 400Ohm 30A SPDT-NO-DM/SPDT-NC-DB (73.82x38.89x35.72)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 400Ohm 30A SPDT-NO-DM/SPDT-NC-DB (73.82x38.89x35.72)mm Flange Power Relay
Search Keywords: W389FXHXC124D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W389FXHXC1-24D
-
Alias/AKA:389FXHXC1-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT-NO-DM,SPDT-NC-DB
-
Maximum Current Rating:30 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$28.10
5
$26.29
10
$25.08
25
$24.33
50
$23.29
100
$22.33
250 +
$21.73
Click for Quote
Log in
to unlock special pricing