Image is representational - see manufacturer specifications

Schneider Electric-Legacy Relays Authorized Distributor

W389FXCXC1-120A

Electromechanical Relay 110/120VAC 1.2KOhm 13ADC/20AAC 3PDT (73.82x38.89x35.72)mm Flange Power Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 110/120VAC 1.2KOhm 13ADC/20AAC 3PDT (73.82x38.89x35.72)mm Flange Power Relay
Search Keywords: W389FXCXC1120A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schneider Electric-Legacy Relays
Part No: W389FXCXC1-120A
Alias/AKA: 389FXCXC1-120A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Relay Construction: Non-Latching
AC Coil Voltage: 110,120 V
Contact Arrangement: 3PDT
Maximum Current Rating: 25 A
Mounting: Flange Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is W389FXCXC1-120A RoHS compliant?
Yes, W389FXCXC1-120A is RoHS compliant.
What is the lead time for W389FXCXC1-120A?
The standard lead time for W389FXCXC1-120A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
On Order:
200   can ship 1/25/27
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$50.50
30
$49.47
50
$49.35
100
$49.23
250
$49.10
500
$47.98
1,000 +
$47.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!