- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W389FXBXC-24A
W389FXBXC-24A
Schneider Electric-Legacy Relays
Power Relay 24VAC 25A DPDT(38.89x55.52)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 25A DPDT(38.89x55.52)mm THT
Search Keywords: W389FXBXC24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W389FXBXC-24A
-
Alias/AKA:389FXBXC-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$29.60
30
$28.96
50
$28.04
100
$27.97
250
$27.90
500
$27.83
1,000 +
$27.76
Click for Quote
Log in
to unlock special pricing