- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W389FXBXC-120A
W389FXBXC-120A
Schneider Electric-Legacy Relays
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (35.72x38.89)mm Socket Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 110/120VAC 1.7KOhm 13ADC/25AAC DPDT (35.72x38.89)mm Socket Power Relay
Search Keywords: W389FXBXC120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W389FXBXC-120A
-
Alias/AKA:389FXBXC-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:110,120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$28.33
30
$27.72
50
$26.84
100
$25.34
250
$25.27
500
$25.21
1,000 +
$25.15
Click for Quote
Log in
to unlock special pricing