- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W389FXBXC1-12D
W389FXBXC1-12D
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 100Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 100Ohm 13ADC/25AAC DPDT (73.82x38.89x35.72)mm Flange Power Relay
Search Keywords: W389FXBXC112D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W389FXBXC1-12D
-
Alias/AKA:389FXBXC1-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:25 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Ships today, if you order in
On Order:
200
can ship 7/13/26
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$12.70
30
$12.57
50
$12.45
100
$12.42
250
$11.86
500
$11.83
1,000 +
$11.80
Click for Quote
Log in
to unlock special pricing