- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W388CQX-8
W388CQX-8
Schneider Electric-Legacy Relays
RELAY - DPDT- 10A - Flange Mount - 110Vdc Coil
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RELAY - DPDT- 10A - Flange Mount - 110Vdc Coil
Search Keywords: W388CQX8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W388CQX-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$26.14
5
$25.62
10
$25.11
25
$24.60
50
$24.11
100
$23.63
250 +
$23.16
Click for Quote
Log in
to unlock special pricing