- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W388CPX-7
Available Replacements
Schneider Electric-Legacy Relays
W388CPX-7
Electromechanical Relay 24VDC 472Ohm 15A DPDT (38.8x35.5)mm Socket General Purpose Relay
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 472Ohm 15A DPDT (38.8x35.5)mm Socket General Purpose Relay
Search Keywords: W388CPX7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W388CPX-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 65 °C
-
Coil Resistance:472 Ohm
Product Guides
+
Frequently Asked Questions
Is W388CPX-7 discontinued?
Yes, W388CPX-7 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces W388CPX-7?
The recommended replacement for W388CPX-7 is A283XBXC-24D from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is W388CPX-7 RoHS compliant?
Yes, W388CPX-7 is RoHS compliant.
What is the lead time for W388CPX-7?
The standard lead time for W388CPX-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT