- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W388AMLCPX-6
W388AMLCPX-6
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 120Ohm 10A DPDT (( 38.89mm 35.71mm 61.9mm)) Socket Industrial Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 120Ohm 10A DPDT (( 38.89mm 35.71mm 61.9mm)) Socket Industrial Relay
Search Keywords: W388AMLCPX6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W388AMLCPX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Socket
-
Termination Style:Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 75 °C
-
Coil Resistance:120 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$26.5452
10
$21.4416
25
$15.1746
50
$14.9338
100
$14.0404
250
$13.4355
500 +
$9.3771
Click for Quote
Log in
to unlock special pricing