- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W388ACQX-10
W388ACQX-10
Schneider Electric-Legacy Relays
Electromechanical Relay 220/240VAC 9.1KOhm 15A DPDT (38.5x73.8x35.5)mm Flange General Purpose Relay
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
Electromechanical Relay 220/240VAC 9.1KOhm 15A DPDT (38.5x73.8x35.5)mm Flange General Purpose Relay
Search Keywords: W388ACQX10
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Schneider Electric-Legacy Relays
-
부품 번호:W388ACQX-10
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536490075
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPDT
-
Maximum Current Rating:15 A
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 50 °C
-
Coil Resistance:9.1 KOhm
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.