- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W388ACPX-128
W388ACPX-128
Schneider Electric-Legacy Relays
Electromechanical Relay 220/240VAC 7.2KOhm 15A 3PDT (38.8x35.5)mm Socket General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 220/240VAC 7.2KOhm 15A 3PDT (38.8x35.5)mm Socket General Purpose Relay
Search Keywords: W388ACPX128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W388ACPX-128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220,240 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:3PDT
-
Maximum Current Rating:15 A
-
Mounting:Socket
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 50 °C
-
Coil Resistance:7.2 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$38.55
5
$37.77
10
$37.02
25
$36.28
50
$35.55
100 +
$34.84
Click for Quote
Log in
to unlock special pricing