- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- W250ML2CPX-6
Schneider Electric-Legacy Relays
W250ML2CPX-6
Electromechanical Relay 12VDC 88Ohm 16A DPDT (34.42x34.925)mm Socket Magnetic Latching Relay
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Electromechanical Relay 12VDC 88Ohm 16A DPDT (34.42x34.925)mm Socket Magnetic Latching Relay
Search Keywords: W250ML2CPX6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W250ML2CPX-6
-
Alias/AKA:250ML2CPX-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:16 A
-
Mounting:Socket
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 75 °C
-
Coil Resistance:88 Ohm
Product Guides
+
Frequently Asked Questions
Is W250ML2CPX-6 discontinued?
Yes, W250ML2CPX-6 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is W250ML2CPX-6 RoHS compliant?
Yes, W250ML2CPX-6 is RoHS compliant.
What is the lead time for W250ML2CPX-6?
The standard lead time for W250ML2CPX-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.