- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- W211CPVX-1
W211CPVX-1
Schneider Electric-Legacy Relays
Time Delay Relay - 8 Pin - 10A - 120VAC - 0.1 to 10sec.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay - 8 Pin - 10A - 120VAC - 0.1 to 10sec.
Search Keywords: W211CPVX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W211CPVX-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$202.03
10
$190.03
25 +
$180.03
Click for Quote
Log in
to unlock special pricing