- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- W211ACPSOX-61
W211ACPSOX-61
Schneider Electric-Legacy Relays
Electromechanical Relay 120VAC 10A DPDT (60.3x44.4x74.4)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VAC 10A DPDT (60.3x44.4x74.4)mm Socket Time Delay Relay
Search Keywords: W211ACPSOX61
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W211ACPSOX-61
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:2 to 30 min
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$249.00
5
$238.00
10 +
$227.00
Click for Quote
Log in
to unlock special pricing