- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- W211ACPSOX-18
Schneider Electric-Legacy Relays
W211ACPSOX-18
ELECTROMECHANICAL RELAY DPDT 120VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W211ACPSOX-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
AC Coil Voltage:120 V
-
This product is discontinued, but still in stock.