- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W199DBX-16
W199DBX-16
Schneider Electric-Legacy Relays
Electromechanical Relay 48VDC 1.2KOhm 40A SPST-NO-DM (63.6x63.2x50.3)mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 1.2KOhm 40A SPST-NO-DM (63.6x63.2x50.3)mm
Search Keywords: W199DBX16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W199DBX-16
-
Alias/AKA:199DBX-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:40 A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
77
can ship 6/22/26
100
can ship 8/3/26
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$65.28
5
$47.26
10
$46.80
25
$46.34
50
$46.23
100
$46.11
250 +
$45.99
Click for Quote
Log in
to unlock special pricing
Accessories