- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- W199ABX-15
W199ABX-15
Schneider Electric-Legacy Relays
Electromechanical Relay 240VAC 1.2KOhm 20A DPDT (85.73x63.8x63.5)mm Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 1.2KOhm 20A DPDT (85.73x63.8x63.5)mm Power Relay
Search Keywords: W199ABX15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W199ABX-15
-
Alias/AKA:199ABX-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$72.36
5
$69.56
10
$68.55
20
$66.71
50
$65.86
100 +
$65.45
Click for Quote
Log in
to unlock special pricing
Accessories