- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W171DIP-18
W171DIP-18
Schneider Electric-Legacy Relays
Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Reed Relays 5VDC 500Ohm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
Search Keywords: W171DIP18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W171DIP-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NC
-
Maximum AC Switching Voltage:60 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 VA
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$9.89
10
$9.69
25
$9.50
50
$9.31
100
$9.12
250 +
$8.94
Click for Quote
Log in
to unlock special pricing