- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W131MPCX-7
W131MPCX-7
Schneider Electric-Legacy Relays
Miniature Reed Relay - DPST-NO - 12VDC - 230 Ohms - 626mW.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature Reed Relay - DPST-NO - 12VDC - 230 Ohms - 626mW.
Search Keywords: W131MPCX7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W131MPCX-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$147.47
50
$42.38
500 +
$36.52
Click for Quote
Log in
to unlock special pricing