- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W118DIP-6
Available Replacements
Schneider Electric-Legacy Relays
W118DIP-6
Reed Relays 5VDC 200Ohm 0.25A SPDT (( 19.5mm 9.52mm 5.5mm)) THT Dry
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Reed Relays 5VDC 200Ohm 0.25A SPDT (( 19.5mm 9.52mm 5.5mm)) THT Dry
Search Keywords: W118DIP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W118DIP-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum AC Switching Voltage:60 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:N/A
-
Maximum Switching Current:0.5DC/0.25AC A
-
Maximum Switching Power:4 VA
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is W118DIP-6 discontinued?
Yes, W118DIP-6 from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces W118DIP-6?
The recommended replacement for W118DIP-6 is W118DIP-5 from Schneider Electric-Legacy Relays, available from OnlineComponents.com.
Is W118DIP-6 RoHS compliant?
Yes, W118DIP-6 is RoHS compliant.
What is the lead time for W118DIP-6?
The standard lead time for W118DIP-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.