- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W107DIP-5
W107DIP-5
Schneider Electric-Legacy Relays
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 5Vdc
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 5Vdc
Search Keywords: W107DIP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W107DIP-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:120 V
-
Maximum DC Switching Voltage:100 V
-
Maximum Carry Current:0.5 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 VA
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$11.165
5
$10.150
10
$9.650
25
$9.160
50
$8.710
100 +
$8.270
Click for Quote
Log in
to unlock special pricing