- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W104MPCX-3
W104MPCX-3
Schneider Electric-Legacy Relays
Dry Miniature Reed Relay - SPDT - 24VDC - 2600 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Dry Miniature Reed Relay - SPDT - 24VDC - 2600 Ohms.
Search Keywords: W104MPCX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W104MPCX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$69.78
5
$62.55
10 +
$51.33
Click for Quote
Log in
to unlock special pricing