- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- W101MIP-6
W101MIP-6
Schneider Electric-Legacy Relays
Reed Relays 12VDC 1.4KOhm 0.5A SPST-NO (29.2x10.16x9)mm THT Dry
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Reed Relays 12VDC 1.4KOhm 0.5A SPST-NO (29.2x10.16x9)mm THT Dry
Search Keywords: W101MIP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:W101MIP-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:130 V
-
Maximum DC Switching Voltage:200 V
-
Maximum Carry Current:2 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 VA
-
Package Type:Dust Cover
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.