Image is representational - see manufacturer specifications

Schneider Electric-Legacy Relays Authorized Distributor

TDRSRXP-12V

Electromechanical Relay 12VDC 12VAC 12A DPDT (44x36)mm Socket Time Delay Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 12VDC 12VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Search Keywords: TDRSRXP12V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schneider Electric-Legacy Relays
Part No: TDRSRXP-12V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Socket
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: 12 V
AC Coil Voltage: 12 V
Contact Form: 2 Form C
Maximum Current Rating: 12 A
Termination Style: 11-Pin Circular Plug
Time Range: 0.1sec to 10h
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TDRSRXP-12V discontinued?
Yes, TDRSRXP-12V from Schneider Electric-Legacy Relays is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TDRSRXP-12V RoHS compliant?
Yes, TDRSRXP-12V is RoHS compliant.
What is the lead time for TDRSRXP-12V?
The standard lead time for TDRSRXP-12V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$249.00
5
$238.00
10 +
$227.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!