- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDRSOXP-12V
TDRSOXP-12V
Schneider Electric-Legacy Relays
Electromechanical Relay 12VDC 12VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 12VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Search Keywords: TDRSOXP12V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:TDRSOXP-12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:12 V
-
AC Coil Voltage:12 V
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 10h
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$210.00
5
$198.00
10 +
$187.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT