- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TDRSOXP-120V
TDRSOXP-120V
Schneider Electric-Legacy Relays
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Time Delay Relay
Search Keywords: TDRSOXP120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schneider Electric-Legacy Relays
-
Part No:TDRSOXP-120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Socket
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:12 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1sec to 10h
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.